


LE75S70CD | |
---|---|
DigiKey Part Number | 2266-LE75S70CD-ND |
Manufacturer | |
Manufacturer Product Number | LE75S70CD |
Description | LED DVR CC AC/DC 54-108V 735MA |
Customer Reference | |
Detailed Description | 735mA 54 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 54 ~ 108V | |
Current - Output (Max) | 735mA | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 75°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $955.54000 | $955.54 |
3 | $917.26333 | $2,751.79 |
10 | $880.54000 | $8,805.40 |
27 | $845.37481 | $22,825.12 |
82 | $811.53183 | $66,545.61 |