Linear N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear N
HN24-3.6-A+G

HN5-9-OV-A+G

DigiKey Part Number
271-2269-ND
Manufacturer
Manufacturer Product Number
HN5-9-OV-A+G
Description
AC/DC CONVERTER 5V 45W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 5V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
9 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
45%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$1,386.89200$27,737.84
Manufacturers Standard Package