CENB1050A2403N01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 217
Unit Price: $258.14000
Datasheet
CENB1050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1050A2403N01

DigiKey Part Number
CENB1050A2403N01-ND
Manufacturer
Manufacturer Product Number
CENB1050A2403N01
Description
AC/DC DESKTOP ADAPTER 24V 50W
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
2.1A
Power (Watts)
50 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)
Approval Agency
CE, cULus
Weight
0.882 lb (400.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes