
W5M33R0J | |
---|---|
DigiKey Part Number | 118-W5M33R0JCT-ND - Cut Tape (CT) 118-W5M33R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W5M33R0J |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.75300 | $27.53 |
25 | $2.33320 | $58.33 |
50 | $2.07320 | $103.66 |
100 | $1.85190 | $185.19 |
250 | $1.60832 | $402.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.45620 | $728.10 |
1,000 | $1.32665 | $1,326.65 |
1,500 | $1.26015 | $1,890.23 |
2,500 | $1.18483 | $2,962.08 |
3,500 | $1.13995 | $3,989.83 |
5,000 | $1.09612 | $5,480.60 |
6,000 | $1.07508 | $6,450.48 |
12,000 | $1.00288 | $12,034.56 |
12,500 | $0.99898 | $12,487.25 |