
SMS3924-040LF | |
---|---|
DigiKey Part Number | 863-1696-2-ND - Tape & Reel (TR) 863-1696-1-ND - Cut Tape (CT) 863-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3924-040LF |
Description | DIODE SCHOTTKY 70V 75MW SOD882 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 50 mA 75 mW SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SMS3924-040LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.33000 | $39.33 |
10 | $29.95400 | $299.54 |
25 | $27.59880 | $689.97 |
100 | $25.00910 | $2,500.91 |
250 | $23.77512 | $5,943.78 |
500 | $23.03120 | $11,515.60 |
1,000 | $22.46201 | $22,462.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.66283 | $64,988.49 |