
SMP1304-005LF | |
---|---|
DigiKey Part Number | 863-1675-2-ND - Tape & Reel (TR) 863-1675-1-ND - Cut Tape (CT) 863-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1304-005LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.32000 | $54.32 |
10 | $41.77600 | $417.76 |
25 | $38.64920 | $966.23 |
100 | $35.20760 | $3,520.76 |
250 | $33.56772 | $8,391.93 |
500 | $32.57896 | $16,289.48 |
1,000 | $31.76556 | $31,765.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $30.76059 | $92,281.77 |