9-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY87000-13-001

DigiKey Part Number
863-1806-2-ND - Tape & Reel (TR)
863-1806-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY87000-13-001
Description
IC REG BUCK ADJ 2A 9WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
SKY87000-13-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.25V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.42x1.49)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.00000$8.00
10$5.74400$57.44
25$5.18240$129.56
100$4.56390$456.39
250$4.26916$1,067.29
500$4.09132$2,045.66