
SKY77762-11 | |
|---|---|
DigiKey Part Number | 863-SKY77762-11TR-ND - Tape & Reel (TR) 863-SKY77762-11CT-ND - Cut Tape (CT) 863-SKY77762-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77762-11 |
Description | SKY77762 BAND2 PAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, HSDPA, LTE, WCDMA 1.85GHz ~ 1.91GHz 10-MCM (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | CDMA, HSDPA, LTE, WCDMA | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.40000 | $74.00 |
| 25 | $6.97720 | $174.43 |
| 100 | $6.39790 | $639.79 |
| 250 | $6.04840 | $1,512.10 |
| 500 | $5.80150 | $2,900.75 |
| 1,000 | $5.56850 | $5,568.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $5.10756 | $22,984.02 |
| 9,000 | $4.91430 | $44,228.70 |
| 13,500 | $4.80646 | $64,887.21 |


