
SKY66318-21 | |
|---|---|
DigiKey Part Number | 863-SKY66318-21TR-ND - Tape & Reel (TR) 863-SKY66318-21CT-ND - Cut Tape (CT) 863-SKY66318-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66318-21 |
Description | IC AMP 4G/5G 3.4-3.7GHZ 16MCM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 3.4GHz ~ 3.7GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.7GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.11000 | $88.11 |
| 10 | $76.50200 | $765.02 |
| 25 | $72.47680 | $1,811.92 |
| 100 | $66.95930 | $6,695.93 |
| 250 | $63.65392 | $15,913.48 |
| 500 | $61.32190 | $30,660.95 |
| 1,000 | $59.12547 | $59,125.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $49.56697 | $123,917.42 |


