Similar

SKY65903-11 | |
|---|---|
DigiKey Part Number | 863-1779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65903-11 |
Description | GPS LNA WITH PRE & POST FILTER |
Customer Reference | |
Detailed Description | RF Front End GPS 16-MCM (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | GPS | |
Frequency | - | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (2.5x2.5) |


