
SKY65806-636LF | |
|---|---|
DigiKey Part Number  | 863-2003-2-ND - Tape & Reel (TR) 863-2003-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SKY65806-636LF  | 
Description  | IC RF AMP 3.4GHZ-3.8GHZ 6DFN  | 
Customer Reference  | |
Detailed Description  | RF Amplifier IC 3.4GHz ~ 3.8GHz 6-DFN (1.1x0.70)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Frequency  | 3.4GHz ~ 3.8GHz  | |
P1dB  | -8dBm  | |
Gain  | 13.5dB  | |
Noise Figure  | 1.2dB  | |
Voltage - Supply  | 1.6V ~ 3.3V  | |
Test Frequency  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-UFDFN  | |
Supplier Device Package  | 6-DFN (1.1x0.70)  | |
Base Product Number  | 

