SKY65015-70LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65162-70LF

DigiKey Part Number
863-1599-2-ND - Tape & Reel (TR)
863-1599-1-ND - Cut Tape (CT)
863-1599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY65162-70LF
Description
IC AMP LTE 400MHZ-2.7GHZ SOT89-4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz SOT-89-4
Datasheet
 Datasheet
EDA/CAD Models
SKY65162-70LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
400MHz ~ 2.7GHz
P1dB
29dBm
Gain
23.5dB
Noise Figure
10dB
RF Type
LTE, WiMax
Voltage - Supply
4.75V ~ 5.5V
Current - Supply
188mA
Test Frequency
400MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.76000$26.76
10$23.10500$231.05
25$21.83200$545.80
100$20.08540$2,008.54
250$19.03704$4,759.26
500$18.29658$9,148.29
1,000$17.59870$17,598.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.57432$49,722.96
Manufacturers Standard Package