
SKY19245-686LF | |
|---|---|
DigiKey Part Number | 863-2061-2-ND - Tape & Reel (TR) 863-2061-1-ND - Cut Tape (CT) 863-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY19245-686LF |
Description | IC RF SWITCH SP4T 2.7GHZ 10QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 10-QFN (1.5x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (1.5x1.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.51700 | $85.17 |
| 25 | $7.72760 | $193.19 |
| 100 | $6.85480 | $685.48 |
| 250 | $6.43900 | $1,609.75 |
| 500 | $6.18838 | $3,094.19 |
| 1,000 | $5.98198 | $5,981.98 |
| 2,500 | $5.76401 | $14,410.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.63269 | $28,163.45 |
| 10,000 | $5.52463 | $55,246.30 |


