
SKY19245-686LF-EVB | |
---|---|
DigiKey Part Number | 863-2062-ND |
Manufacturer | |
Manufacturer Product Number | SKY19245-686LF-EVB |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY19245-686LF - Switch, SP4T 100MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 100MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY19245-686LF | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $870.53000 | $870.53 |