
SKY13532-11 | |
|---|---|
DigiKey Part Number | 863-SKY13532-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13532-11 |
Description | IC RF SWITCH 2XSP6T 3.8GHZ 18QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DP14T 50Ohm 24-MCM (2.8x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | DP14T | |
Frequency Range | 700MHz ~ 2.7GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-MCM (2.8x2.8) |

