
SKY13473-569LF | |
---|---|
DigiKey Part Number | 863-1654-2-ND - Tape & Reel (TR) 863-1654-1-ND - Cut Tape (CT) 863-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13473-569LF |
Description | IC RF SWITCH SP10T 2.7GHZ 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G SP10T 2.7 GHz 50Ohm 20-QFN (2.4x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G/4G | |
Topology | - | |
Circuit | SP10T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 30dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.4x2.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $13.73700 | $137.37 |
25 | $12.53320 | $313.33 |
100 | $11.21050 | $1,121.05 |
250 | $10.58036 | $2,645.09 |
500 | $10.20036 | $5,100.18 |
1,000 | $9.88777 | $9,887.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.50158 | $28,504.74 |
6,000 | $9.31263 | $55,875.78 |