
SKY13399-468LF | |
---|---|
DigiKey Part Number | 863-1579-2-ND - Tape & Reel (TR) 863-1579-1-ND - Cut Tape (CT) 863-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13399-468LF |
Description | IC RF SWITCH DP3T 2.7GHZ 18QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM, WCDMA DP3T 2.7 GHz 50Ohm 18-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | CDMA, GSM, WCDMA | |
Topology | - | |
Circuit | DP3T | |
Frequency Range | 10MHz ~ 2.7GHz | |
Isolation | 60dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 1GHz | |
P1dB | 30dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $10.92400 | $109.24 |
25 | $9.94080 | $248.52 |
100 | $8.85520 | $885.52 |
250 | $8.33868 | $2,084.67 |
500 | $8.02686 | $4,013.43 |
1,000 | $7.77043 | $7,770.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.45358 | $22,360.74 |
6,000 | $7.29851 | $43,791.06 |
9,000 | $7.22091 | $64,988.19 |