8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8921AD-AS4R

DigiKey Part Number
863-SI8921AD-AS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8921AD-AS4R
Description
AUTOMOTIVE ISOLATED ANALOG AMP W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies, UPS 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolation
Applications
Inverters, Power Supplies, UPS
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$37.11707$46,396.34
Manufacturers Standard Package