
SI8937B-ISR | |
|---|---|
DigiKey Part Number | 863-SI8937B-ISRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8937B-ISR |
Description | ISOLATED DELTA-SIGMA MODULATOR F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modulator 1 b 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 1 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.65102 | $69,127.55 |

