
SI8932ISO-KIT | |
|---|---|
DigiKey Part Number | 863-SI8932ISO-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI8932ISO-KIT |
Description | EVAL BOARD FOR SI8932 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si8932 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 4.7mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Utilized IC / Part | Si8932 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $582.92000 | $582.92 |

