
SI8921BD-IS4R | |
|---|---|
DigiKey Part Number | 863-SI8921BD-IS4RTR-ND - Tape & Reel (TR) 863-SI8921BD-IS4RCT-ND - Cut Tape (CT) 863-SI8921BD-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8921BD-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Category | Applications Inverters, Power Supplies, UPS |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.40800 | $374.08 |
| 25 | $34.54680 | $863.67 |
| 100 | $31.39960 | $3,139.96 |
| 250 | $30.18936 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $28.04176 | $35,052.20 |
| 2,500 | $27.46658 | $68,666.45 |




