SI8920AC-IPR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 25
Unit Price: $53.28000
Datasheet

MFR Recommended


Skyworks Solutions Inc.
In Stock: 1,562
Unit Price: $48.84000
Datasheet
Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8920AC-IPR

DigiKey Part Number
SI8920AC-IPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8920AC-IPR
Description
IC ISOLATION 8DIP GULL WING
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolation
Applications
Inverters, Power Supplies, UPS
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$33.60488$16,802.44
1,000$32.76950$32,769.50
1,500$32.35117$48,526.76
2,500$31.88752$79,718.80
Manufacturers Standard Package