Parametric Equivalent

SI8662BD-AS | |
|---|---|
DigiKey Part Number  | 863-SI8662BD-AS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI8662BD-AS  | 
Description  | DGTL ISOLTR 5KV 6CH GP 16-SOIC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | Capacitive Coupling  | |
Type  | General Purpose  | |
Isolated Power  | Yes  | |
Number of Channels  | 6  | |
Inputs - Side 1/Side 2  | 4/2  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 5000Vrms  | |
Common Mode Transient Immunity (Min)  | 35kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 13ns, 13ns  | |
Pulse Width Distortion (Max)  | 4.5ns  | |
Rise / Fall Time (Typ)  | 2.5ns, 2.5ns  | |
Voltage - Supply  | 2.375V ~ 5.5V  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 46 | $38.44609 | $1,768.52 | 



