
SI8631BC-B-IS1R | |
|---|---|
DigiKey Part Number | 336-4780-2-ND - Tape & Reel (TR) 336-4780-1-ND - Cut Tape (CT) 336-4780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8631BC-B-IS1R |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.60000 | $26.60 |
| 10 | $19.94800 | $199.48 |
| 25 | $18.29120 | $457.28 |
| 100 | $16.46960 | $1,646.96 |
| 250 | $15.60036 | $3,900.09 |
| 500 | $15.07642 | $7,538.21 |
| 1,000 | $14.64508 | $14,645.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.18978 | $35,474.45 |
| 5,000 | $13.91543 | $69,577.15 |

