16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8602AD-B-IS

DigiKey Part Number
336-2051-5-ND
Manufacturer
Manufacturer Product Number
SI8602AD-B-IS
Description
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8602AD-B-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.12000$48.12
10$37.06300$370.63
46$32.82696$1,510.04
138$30.72254$4,239.71
276$30.02109$8,285.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.