SI8400AB-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 2,804
Unit Price: $54.84000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 733
Unit Price: $54.34000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 332
Unit Price: $54.43000
Datasheet
I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)

SI8400AB-B-ISR

DigiKey Part Number
SI8400AB-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8400AB-B-ISR
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.25746$75,643.65
Manufacturers Standard Package