
SI8600AB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4773-2-ND - Tape & Reel (TR) 336-4773-1-ND - Cut Tape (CT) 336-4773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8600AB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.84000 | $54.84 |
| 10 | $42.18500 | $421.85 |
| 25 | $39.01280 | $975.32 |
| 100 | $35.52430 | $3,552.43 |
| 250 | $34.34020 | $8,585.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.16537 | $77,913.43 |







