
565ABA004734ACG | |
---|---|
DigiKey Part Number | 863-565ABA004734ACGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565ABA004734ACG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.0484793 GHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.0484793 GHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±40ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 170mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 83mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $338.33580 | $16,916.79 |
100 | $328.48270 | $32,848.27 |
150 | $323.54733 | $48,532.10 |
250 | $318.08132 | $79,520.33 |