595CP65M5360DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $39.03715
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $36.60529
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $69.57020
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595CP65M5360DGR

DigiKey Part Number
863-595CP65M5360DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595CP65M5360DGR
Description
DIFFERENTIAL/SINGLE-ENDED SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
65.536 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
65.536 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±100ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$64.12100$16,030.25
500$62.43430$31,217.15
750$61.58940$46,192.05
1,250$60.65321$75,816.51
Manufacturers Standard Package