
515CAA65M5360BAG | |
---|---|
DigiKey Part Number | 863-515CAA65M5360BAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CAA65M5360BAG |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 65.536 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 65.536 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 29mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 22mA |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $39.03715 | $7,807.43 |
400 | $37.85415 | $15,141.66 |
600 | $37.26165 | $22,356.99 |
1,000 | $36.60529 | $36,605.29 |
1,400 | $36.22177 | $50,710.48 |
2,000 | $35.85288 | $71,705.76 |