
SI82B41ACE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82B41ACE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82B41ACE-IS4 |
Description | 6 KV 6-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 38.2ns, 38.2ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 6.65A, 3.56A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $19.36800 | $193.68 |
| 80 | $16.21600 | $1,297.28 |
| 160 | $15.51338 | $2,482.14 |
| 320 | $14.93413 | $4,778.92 |
| 560 | $14.54238 | $8,143.73 |
| 1,040 | $14.17500 | $14,742.00 |
| 2,560 | $13.74258 | $35,181.00 |
| 5,040 | $13.48236 | $67,951.09 |

