
| SI82C60ACC-ISR | |
|---|---|
| DigiKey Part Number | 863-SI82C60ACC-ISRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SI82C60ACC-ISR | 
| Description | 3.75  KV 4-AMP 1-CHANNEL ISOLATE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Number of Channels | 1 | |
| Voltage - Isolation | 3750Vrms | |
| Common Mode Transient Immunity (Min) | 200kV/µs | |
| Propagation Delay tpLH / tpHL (Max) | 43.3ns, 43.3ns | |
| Pulse Width Distortion (Max) | 10ns | |
| Rise / Fall Time (Typ) | 17ns, 18ns | |
| Current - Output High, Low | 3.15A, 3.15A | |
| Current - Peak Output | 4A | |
| Voltage - Forward (Vf) (Typ) | - | |
| Voltage - Output Supply | 5V ~ 30V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Approval Agency | CQC, CSA, UL, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $11.56255 | $28,906.38 | 
| 5,000 | $11.33044 | $56,652.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China