
SI82B30BEE-IS4R | |
|---|---|
DigiKey Part Number  | 863-SI82B30BEE-IS4RTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SI82B30BEE-IS4R  | 
Description  | 6 KV 6-AMP 1-CHANNEL ISOLATED VA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | Capacitive Coupling  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 6000Vrms  | |
Common Mode Transient Immunity (Min)  | 200kV/µs  | |
Propagation Delay tpLH / tpHL (Max)  | 63.1ns, 63.1ns  | |
Pulse Width Distortion (Max)  | 10ns  | |
Rise / Fall Time (Typ)  | 8.3ns, 8.6ns  | |
Current - Output High, Low  | 5.5A, 5.5A  | |
Current - Peak Output  | 6A  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Voltage - Output Supply  | 5V ~ 30V  | |
Grade  | -  | |
Qualification  | -  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 8-SSO  | |
Approval Agency  | CQC, CSA, UL, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $14.07766 | $17,597.08 | 
| 2,500 | $13.75262 | $34,381.55 | 
| 3,750 | $13.58984 | $50,961.90 | 

