
| SI82D89ACE-IS3 | |
|---|---|
| DigiKey Part Number | 863-SI82D89ACE-IS3-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI82D89ACE-IS3 | 
| Description | 6 KV 1-AMP 2-CHANNEL ISOLATED VA | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Number of Channels | 2 | |
| Voltage - Isolation | 6000Vrms | |
| Common Mode Transient Immunity (Min) | 200kV/µs | |
| Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
| Pulse Width Distortion (Max) | 10ns | |
| Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
| Current - Output High, Low | 1.5A, 930mA | |
| Current - Peak Output | 1A | |
| Voltage - Forward (Vf) (Typ) | - | |
| Voltage - Output Supply | 5V ~ 30V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Approval Agency | CQC, CSA, UL, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 46 | $18.43826 | $848.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China