
SI82A43ACE-IS4 | |
---|---|
DigiKey Part Number | 863-SI82A43ACE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82A43ACE-IS4 |
Description | 6 KV 1-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 31.4ns, 31.4ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 1.05A, 930mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $16.46100 | $164.61 |
80 | $13.71888 | $1,097.51 |
160 | $13.10769 | $2,097.23 |
320 | $12.60425 | $4,033.36 |
560 | $12.26371 | $6,867.68 |
1,040 | $11.94449 | $12,422.27 |
2,560 | $11.56868 | $29,615.82 |
5,040 | $11.34259 | $57,166.65 |