Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI83404ACA-IF | |
|---|---|
DigiKey Part Number | 863-SI83404ACA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83404ACA-IF |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 700mA 32-DFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 9V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 155mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-DFN (9x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $33.94719 | $8,826.27 |


