
SI8275DAD-AM1 | |
|---|---|
DigiKey Part Number  | 863-SI8275DAD-AM1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI8275DAD-AM1  | 
Description  | DGTL ISO 1KV 2CH GATE DVR 14DFN  | 
Customer Reference  | |
Detailed Description  | 4A Gate Driver RF Coupling 1000Vrms 2 Channel 14-DFN (5x5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Technology  | RF Coupling  | |
Number of Channels  | 2  | |
Voltage - Isolation  | 1000Vrms  | |
Common Mode Transient Immunity (Min)  | 200kV/µs  | |
Propagation Delay tpLH / tpHL (Max)  | 75ns, 75ns  | |
Pulse Width Distortion (Max)  | 8ns  | |
Rise / Fall Time (Typ)  | 10.5ns, 13.3ns  | |
Current - Output High, Low  | 1.8A, 4A  | |
Current - Peak Output  | 4A  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Voltage - Output Supply  | 4.2V ~ 30V  | |
Grade  | Automotive  | |
Qualification  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-VDFN  | |
Supplier Device Package  | 14-DFN (5x5)  | |
Approval Agency  | CQC, CSA, UL, VDE  | |
Base Product Number  | 

