4A Gate Driver RF Coupling 2500Vrms 2 Channel 14-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8273ABD-IM1

DigiKey Part Number
336-5929-ND
Manufacturer
Manufacturer Product Number
SI8273ABD-IM1
Description
DGTL ISO 2.5KV 2CH GT DVR 14QFN
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 2500Vrms 2 Channel 14-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Technology
RF Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Current - Output High, Low
1.8A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.6V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VDFN
Supplier Device Package
14-QFN (5x5)
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types