
SI8235BB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4769-2-ND - Tape & Reel (TR) 336-4769-1-ND - Cut Tape (CT) 336-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8235BB-D-ISR |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.18000 | $38.18 |
| 10 | $28.99500 | $289.95 |
| 25 | $26.70760 | $667.69 |
| 100 | $24.19240 | $2,419.24 |
| 250 | $22.99328 | $5,748.32 |
| 500 | $22.27058 | $11,135.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $19.37644 | $24,220.55 |

