
SI8230AD-AS3 | |
|---|---|
DigiKey Part Number  | 863-SI8230AD-AS3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI8230AD-AS3  | 
Description  | DGTL ISO 5KV 2CH GATE DVR 14SOIC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 500mA Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | Capacitive Coupling  | |
Number of Channels  | 2  | |
Voltage - Isolation  | 5000Vrms  | |
Common Mode Transient Immunity (Min)  | 20kV/µs  | |
Propagation Delay tpLH / tpHL (Max)  | 45ns, 45ns  | |
Pulse Width Distortion (Max)  | 5.6ns  | |
Rise / Fall Time (Typ)  | 20ns, 20ns (Max)  | |
Current - Output High, Low  | 250mA, 500mA  | |
Current - Peak Output  | 500mA  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Voltage - Output Supply  | 6.5V ~ 24V  | |
Grade  | Automotive  | |
Qualification  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 14-SOIC  | |
Approval Agency  | CQC, CSA, UL, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 46 | $33.68935 | $1,549.71 | 

