Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SI8040AA-B-IUR | |
|---|---|
DigiKey Part Number | SI8040AA-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8040AA-B-IUR |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Part Status Active | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 1000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8040AA-B-IU | Skyworks Solutions Inc. | 1,120 | 336-5446-ND | $30.09000 | Parametric Equivalent |
| SI8045AA-B-IU | Skyworks Solutions Inc. | 336 | 336-3022-ND | $30.09000 | Parametric Equivalent |
| SI8045AA-B-IUR | Skyworks Solutions Inc. | 0 | SI8045AA-B-IUR-ND | $17.72556 | Parametric Equivalent |
| ISO7140CCDBQ | Texas Instruments | 83 | 296-39556-5-ND | $101.12000 | Similar |
| ISO7140CCDBQR | Texas Instruments | 1,717 | 296-40135-1-ND | $89.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.72556 | $44,313.90 |



