100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5368C-C-GQ

DigiKey Part Number
SI5368C-C-GQ-ND
Manufacturer
Manufacturer Product Number
SI5368C-C-GQ
Description
IC CLOCK MULTIPLIER 100TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 346MHz 1 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:5
Differential - Input:Output
Yes/Yes
Frequency - Max
346MHz
Divider/Multiplier
No/Yes
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$413.51000$413.51
10$341.14200$3,411.42
90$315.30244$28,377.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.