
SI5367/68-EVB | |
---|---|
DigiKey Part Number | SI5367/68-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5367/68-EVB |
Description | EVAL BOARD FOR SI5367 SI5368 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI5367, SI5368 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | SI5367, SI5368 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,583.57000 | $1,583.57 |