
SI5512A-B15723-GMR | |
|---|---|
DigiKey Part Number  | 863-SI5512A-B15723-GMRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SI5512A-B15723-GMR  | 
Description  | SI5512A-B15723-GMR  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Clock Jitter Attenuator IC 650MHz, 1.2288GHz 1 72-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Clock Jitter Attenuator  | |
PLL  | Yes  | |
Input  | CMOS  | |
Output  | CML, HCSL, LVCMOS, LVDS, LVPECL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 6:12  | |
Differential - Input:Output  | Yes/Yes  | |
Frequency - Max  | 650MHz, 1.2288GHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 1.8V, 3.3V  | |
Operating Temperature  | -40°C ~ 95°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 72-VFQFN Exposed Pad  | |
Supplier Device Package  | 72-QFN (10x10)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $114.80249 | $172,203.74 | 

