
SI53362-B-GM | |
---|---|
DigiKey Part Number | 336-3845-ND |
Manufacturer | |
Manufacturer Product Number | SI53362-B-GM |
Description | IC CLK BUFFER 2:6 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $21.29600 | $212.96 |
25 | $18.22240 | $455.56 |
80 | $15.22300 | $1,217.84 |
230 | $13.17370 | $3,029.95 |
490 | $12.01116 | $5,885.47 |
980 | $11.12622 | $10,903.70 |
2,450 | $10.80448 | $26,470.98 |