40 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332ED15659-GM2

DigiKey Part Number
863-SI5332ED15659-GM2-ND
Manufacturer
Manufacturer Product Number
SI5332ED15659-GM2
Description
LOW JITTER, EMBEDDED CRYSTAL 8-O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 333.33MHz 1 40-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:8
Differential - Input:Output
Yes/Yes
Frequency - Max
333.33MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-TFLGA Exposed Pad
Supplier Device Package
40-LGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$105.99357$51,936.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.