
SI8380S-DC | |
|---|---|
DigiKey Part Number  | 863-SI8380S-DC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI8380S-DC  | 
Description  | SI838X PLC INPUT WITH SPI INTERF  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Si838x Isolator Interface Platform Evaluation Expansion Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Skyworks Solutions Inc.  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Platform  | -  | |
Type  | Interface  | |
Function  | Isolator  | |
Utilized IC / Part  | Si838x  | |
Contents  | Board(s)  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $671.04000 | $671.04 | 

