36 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5326B-C-GMR

DigiKey Part Number
336-4324-2-ND - Tape & Reel (TR)
336-4324-1-ND - Cut Tape (CT)
336-4324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5326B-C-GMR
Description
IC CLOCK MULTIPLIER 36QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 808MHz 1 36-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
808MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$347.39000$347.39
10$259.02800$2,590.28
25$245.00400$6,125.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$245.00490$612,512.25
Manufacturers Standard Package