
SI52112-B3-GM2 | |
|---|---|
DigiKey Part Number | 336-2451-ND |
Manufacturer | |
Manufacturer Product Number | SI52112-B3-GM2 |
Description | IC OSC PCI EXPRESS 2OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $25.29100 | $252.91 |
| 25 | $23.25480 | $581.37 |
| 100 | $21.01960 | $2,101.96 |
| 300 | $19.77187 | $5,931.56 |
| 500 | $19.31052 | $9,655.26 |
| 1,000 | $18.78152 | $18,781.52 |
| 2,500 | $18.22322 | $45,558.05 |



