
SI4707-B-EVB | |
---|---|
DigiKey Part Number | 336-5122-ND |
Manufacturer | |
Manufacturer Product Number | SI4707-B-EVB |
Description | BOARD EVALUATION FOR SI4707-B |
Customer Reference | |
Detailed Description | Si4707 - Receiver 162.4MHz ~ 162.55MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 162.4MHz ~ 162.55MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4707 | |
Note | - | |
Base Product Number |